Part Details for SP1310/S6I-N by Weipu Connector
Overview of SP1310/S6I-N by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1310/S6I-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-SP1310/S6I-NTB-ND
|
DigiKey | CONN PLUG FEMALE 6P SOLDER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$2.5300 / $4.0400 | Buy Now |
DISTI #
SP1310/S6
|
TME | Plug, SP13, female, PIN: 6, IP68, 4÷6.5mm, 5A, soldering, for cable Min Qty: 1 | 204 |
|
$3.2300 / $4.8500 | Buy Now |