-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 2 Element, Silicon, MO-229, 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7742
|
Newark | Diode, Esd Protection, Auto, 4V, Udfn, Clamping Voltage Vc Max:8.5V, Diode Case Style:Udfn, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp1255P Series, Automotive Qualification Standard:Aec-Q101, rohs Compliant: Yes |Littelfuse SP1255PUTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 147 |
|
$0.3600 | Buy Now |
DISTI #
49Y8641
|
Newark | 3Ch 12Kv 0.5Pf Tvs Diode Array Udfn-6/ Tr Rohs Compliant: Yes |Littelfuse SP1255PUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
F6754CT-ND
|
DigiKey | TVS DIODE 4VWM 8.5VC 6UDFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6633 In Stock |
|
$0.3984 / $1.0600 | Buy Now |
DISTI #
576-SP1255PUTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 0.5pF, 12kV RoHS: Compliant | 3792 |
|
$0.3940 / $0.9400 | Buy Now |
|
Future Electronics | 3Ch 12kV 0.5pF TVS Diode Array uDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | 3Ch 12kV 0.5pF TVS Diode Array uDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
DISTI #
SP1255PUTG
|
TTI | ESD Suppressors / TVS Diodes 0.5pF, 12kV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.4160 | Buy Now |
|
ComSIT USA | TVS DIODE ARRAY Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 2 Element, Silicon, MO-229 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
2762913RL
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, AUTO, 4V, UDFN RoHS: Compliant Min Qty: 100 Container: Reel | 1759 |
|
$0.4051 / $0.6392 | Buy Now |
DISTI #
2762913
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, AUTO, 4V, UDFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1759 |
|
$0.4051 / $1.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1255PUTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1255PUTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 2 Element, Silicon, MO-229, 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 4.5 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |