Part Details for SP1255-01UTG by Littelfuse Inc
Overview of SP1255-01UTG by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SP1255-01UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6178
|
Newark | 30Kv 12V 160A Tvs Diode Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP1255-01UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-SP1255-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13.5V 160A uDFN 1300pF AEC-Q101 RoHS: Compliant | 0 |
|
$0.3280 / $0.3420 | Order Now |
|
Bristol Electronics | 5824 |
|
RFQ | ||
|
Ozdisan Elektronik | DIODE TVS 13.5V 6UDFN (1.8x2) SMT T&R | 0 |
|
$0.7195 / $0.8274 | RFQ |
Part Details for SP1255-01UTG
SP1255-01UTG CAD Models
SP1255-01UTG Part Data Attributes
|
SP1255-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1255-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 13.5V V(RWM), Unidirectional, 1 Element, Silicon, DFN-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-N6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 16.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 13.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |