-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-882, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1562
|
Newark | Esd Protection Device, 5V, Sod-882, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Spa Sp1250 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1250-01ETG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7675 |
|
$0.1050 | Buy Now |
DISTI #
26AJ4242
|
Newark | 5V 50A 30Kv Sod882 Uni-Dir Tvs/ Tr Rohs Compliant: Yes |Littelfuse SP1250-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1000 | Buy Now |
DISTI #
18-SP1250-01ETGCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36159 In Stock |
|
$0.0755 / $0.4800 | Buy Now |
DISTI #
576-SP1250-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 50A 30KV UNI RoHS: Compliant | 15243 |
|
$0.0830 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0751 | Buy Now |
DISTI #
SP1250-01ETG
|
TTI | ESD Suppressors / TVS Diodes 5V 50A 30KV UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0830 | Buy Now |
DISTI #
3930029
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5V, SOD-882 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15519 |
|
$0.1079 / $0.5042 | Buy Now |
DISTI #
3930029RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5V, SOD-882 RoHS: Compliant Min Qty: 100 Container: Reel | 15519 |
|
$0.1079 / $0.1600 | Buy Now |
DISTI #
3930029
|
Farnell | ESD PROTECTION DEVICE, 5V, SOD-882 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 15519 |
|
$0.0945 / $0.4496 | Buy Now |
DISTI #
3930029RL
|
Farnell | ESD PROTECTION DEVICE, 5V, SOD-882 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 15519 |
|
$0.0945 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1250-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1250-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-882, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-882, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 5.1 V | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SP1250-01ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1250-01ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ1250-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | SP1250-01ETG vs AQ1250-01ETG |