Part Details for SP123WJ0105T1E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of SP123WJ0105T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP123WJ0105T1E Information
SP123WJ0105T1E by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP123WJ0105T1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87269871
|
Verical | SP123WJ0105T1E Min Qty: 360 Package Multiple: 1 | Americas - 810 |
|
$0.1316 / $0.1946 | Buy Now |
DISTI #
SP12-1M-5%
|
TME | Resistor: thick film, high power, SMD, 2512, 1MΩ, 3W, ±5%, -55÷155°C Min Qty: 5 | 810 |
|
$0.1040 / $0.3600 | Buy Now |
Part Details for SP123WJ0105T1E
SP123WJ0105T1E CAD Models
SP123WJ0105T1E Part Data Attributes
|
SP123WJ0105T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SP123WJ0105T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SP123WJ0105T1E
This table gives cross-reference parts and alternative options found for SP123WJ0105T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP123WJ0105T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP123WJ0105TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SP123WJ0105T1E vs SP123WJ0105TEE |
SP123WJ0105T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SP123WJ0105T1E vs SP123WJ0105T4E |
MP002967 | SPC Multicomp | $0.3394 | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SP123WJ0105T1E vs MP002967 |
35221M0JT | TE Connectivity | Check for Price | RES SMD 1M OHM 5% 3W 2512 | SP123WJ0105T1E vs 35221M0JT |
RM25J105CT-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SP123WJ0105T1E vs RM25J105CT-U |