Part Details for SP123WJ0103T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP123WJ0103T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP123WJ0103T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP123WJ0103T2E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP12 2512 3W 5% T/R-2000 RoHS: Compliant | 0 |
|
$0.0680 / $0.0750 | Order Now |
DISTI #
SP123WJ0103T2E
|
TME | Resistor: thick film, high power, SMD, 2512, 10kΩ, 3W, ±5% Min Qty: 2000 | 2000 |
|
$0.0760 | Buy Now |
|
New Advantage Corporation | RES.(6432) 2512 10K Ohms 5% 3W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3154 |
|
$0.2053 / $0.2200 | Buy Now |
Part Details for SP123WJ0103T2E
SP123WJ0103T2E CAD Models
SP123WJ0103T2E Part Data Attributes:
|
SP123WJ0103T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SP123WJ0103T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 3W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SP123WJ0103T2E
This table gives cross-reference parts and alternative options found for SP123WJ0103T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP123WJ0103T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WJ0103TEE | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | SP123WJ0103T2E vs SP123WJ0103TEE |
SP123WJ0103T5E | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | SP123WJ0103T2E vs SP123WJ0103T5E |
RM25J103CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SP123WJ0103T2E vs RM25J103CT-U |
SP123WJ0103T1E | Fixed Resistor, Metal Glaze/thick Film, 3W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SP123WJ0103T2E vs SP123WJ0103T1E |