-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1233-01ETG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3245
|
Newark | Esd Protection Diode, 3.3V, Sod-882 Rohs Compliant: Yes |Littelfuse SP1233-01ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1270 / $0.3820 | Buy Now |
DISTI #
52AC7347
|
Newark | 1Ch Bi-Dir. 20A 3.3V Tvs Diode Sod882/ Tr |Littelfuse SP1233-01ETG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
F10978CT-ND
|
DigiKey | TVS DIODE 3.3VWM 8.5VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7019 In Stock |
|
$0.0597 / $0.2300 | Buy Now |
DISTI #
576-SP1233-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 20A Discrete Bi-dir. TVS Diode RoHS: Compliant | 25264 |
|
$0.0590 / $0.2300 | Buy Now |
DISTI #
V79:2366_27065118
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 634675 |
|
$0.0376 | Buy Now |
DISTI #
V72:2272_21669177
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3160 |
|
$0.0607 / $0.1104 | Buy Now |
|
Future Electronics | 1ch bi-dir. 20A 3.3V TVS Diode SOD882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0623 | Buy Now |
DISTI #
66716375
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2210 | Americas - 634675 |
|
$0.0376 | Buy Now |
DISTI #
83647513
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 9900 |
|
$0.0660 | Buy Now |
DISTI #
65095566
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.3V 8.5Vc Automotive AEC-Q101 Medical 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2231 | Americas - 3160 |
|
$0.0607 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1233-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1233-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Nom | 4.2 V | |
Clamping Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |