-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7400
|
Newark | 1Ch 100A 24Vbr Tvs Diode Udfn-6/ Tr |Littelfuse SP1224-01UTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4130 | Buy Now |
DISTI #
18-SP1224-01UTGCT-ND
|
DigiKey | TVS DIODE 22VWM 37VC 6UDFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
576-SP1224-01UTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH 100A 24VBR RoHS: Compliant | 2278 |
|
$0.3280 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3410 | Buy Now |
|
Bristol Electronics | 2632 |
|
RFQ | ||
DISTI #
SP1224-01UTG
|
TTI | ESD Protection Diodes / TVS Diodes 1CH 100A 24VBR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3410 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3700W 22V 6UDFN (1.8x2) SMT T&R | 0 |
|
$0.6476 / $0.7447 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1224-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1224-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-N6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 27 V | |
Breakdown Voltage-Min | 24 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N6 | |
Non-rep Peak Rev Power Dis-Max | 3700 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |