Part Details for SP117R8ET by TE Connectivity
Results Overview of SP117R8ET by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP117R8ET Information
SP117R8ET by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP117R8ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SP117R8ETTR-ND
|
DigiKey | SP1 17R8 3% TAPED Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7344 | Buy Now |
|
Onlinecomponents.com | SP1 17R8 3% TAPED RoHS: Compliant | 0 |
|
$3.5200 / $9.6400 | Buy Now |
|
Master Electronics | SP1 17R8 3% TAPED RoHS: Compliant | 0 |
|
$3.5200 / $9.6400 | Buy Now |
Part Details for SP117R8ET
SP117R8ET CAD Models
SP117R8ET Part Data Attributes
|
SP117R8ET
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP117R8ET
TE Connectivity
RESISTOR, WIRE WOUND, 0.75W, 3%, 30ppm, 17.8ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 2.84 mm | |
Package Length | 6.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Physical Dimension | 6.48mm x 3.81mm x 2.72mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% | |
Working Voltage | 58 V |