Part Details for SP1124-01UTG by Littelfuse Inc
Overview of SP1124-01UTG by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SP1124-01UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8066
|
Newark | Esd Protect Device, Aec-Q101, 24V, 0604 Rohs Compliant: Yes |Littelfuse SP1124-01UTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$0.1720 / $0.3970 | Buy Now |
DISTI #
34AC6175
|
Newark | 30Kv 24V 20A Tvs Diod Udfn-2/ Tr |Littelfuse SP1124-01UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
F10111CT-ND
|
DigiKey | TVS DIODE 24VWM 44.7VC 2DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$0.0824 / $0.3900 | Buy Now |
DISTI #
576-SP1124-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2 RoHS: Compliant | 47268 |
|
$0.0820 / $0.3600 | Buy Now |
|
Future Electronics | SP11XX Series 30 kV 24 V 20 A Discrete Unidirectional TVS Diode - DFN-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0903 | Buy Now |
|
Future Electronics | SP11XX Series 30 kV 24 V 20 A Discrete Unidirectional TVS Diode - DFN-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0903 | Buy Now |
DISTI #
SP1124-01UTG
|
TTI | ESD Suppressors / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0890 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 24V 2-DFN (1.6x1) SMT T&R | 0 |
|
$0.1745 / $0.2007 | RFQ |
Part Details for SP1124-01UTG
SP1124-01UTG CAD Models
SP1124-01UTG Part Data Attributes:
|
SP1124-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1124-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 44.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |