Part Details for SP1100SAL-G by Sensitron Semiconductors
Overview of SP1100SAL-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP1100SAL-G
SP1100SAL-G CAD Models
SP1100SAL-G Part Data Attributes:
|
SP1100SAL-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SP1100SAL-G
Sensitron Semiconductors
Silicon Surge Protector, DO-204AC, GREEN, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SP1100SAL-G
This table gives cross-reference parts and alternative options found for SP1100SAL-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1100SAL-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1100SAL-GT3 | Silicon Surge Protector, DO-204AC, PLASTIC, DO-15, 2 PIN | Sensitron Semiconductors | SP1100SAL-G vs SP1100SAL-GT3 |
SP1100SAL | Silicon Surge Protector, DO-204AC, PLASTIC, DO-15, 2 PIN | Sensitron Semiconductors | SP1100SAL-G vs SP1100SAL |
SP1100SAL-T3 | Silicon Surge Protector, DO-204AC, PLASTIC, DO-15, 2 PIN | Sensitron Semiconductors | SP1100SAL-G vs SP1100SAL-T3 |