Part Details for SP10RSSS48RM220A1/AA-2269 by Amphenol Positronic
Results Overview of SP10RSSS48RM220A1/AA-2269 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP10RSSS48RM220A1/AA-2269 Information
SP10RSSS48RM220A1/AA-2269 by Amphenol Positronic is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-690C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 6-pair, 8-column, 85ohms. | |
922-690G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 6-pair, 8-column, 85ohms. |
Price & Stock for SP10RSSS48RM220A1/AA-2269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3161
|
Newark | Connector |Positronic SP10RSSS48RM220A1/AA-2269 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
276-S48RM220A1AA2269
|
Mouser Electronics | Power to the Board ORV3 CONNECTOR, 90D MATE RoHS: Compliant | 0 |
|
$27.6400 / $33.6300 | Order Now |
DISTI #
66594838
|
Verical | SP10RSSS48RM220A1/AA-2269 Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$21.5830 | Buy Now |
DISTI #
SP10RSSS48RM220A1AA2
|
TTI | Power to the Board ORV3 CONNECTOR, 90D MATE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
Buy Now | |
DISTI #
SP10RSSS48RM220A1/AA-2269
|
PEI Genesis | OCP ORV3 PCB RA M BLIND INV GF Min Qty: 1 | 96 |
|
$13.1500 | Buy Now |