Part Details for SP1084V-L-2-5 by Sipex Corporation
Overview of SP1084V-L-2-5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP1084V-L-2-5
SP1084V-L-2-5 CAD Models
SP1084V-L-2-5 Part Data Attributes
|
SP1084V-L-2-5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1084V-L-2-5
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |