Part Details for SP1060L by FuxinSemi
Overview of SP1060L by FuxinSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Single 10A 470mV@10A TO-277 Schottky Barrier Diodes (SBD) ROHS | 4615 |
|
$0.1201 / $0.2316 | Buy Now |
|
LCSC | 60V Independent Type 10A 470mV10A TO-277 Schottky Diodes ROHS | 4375 |
|
$0.1310 / $0.2414 | Buy Now |