Part Details for SP102WJ0102T2E by ROYALOHM
Overview of SP102WJ0102T2E by ROYALOHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP102WJ0102T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP102WJ0102T2E
|
TME | Resistor: thick film, high power, SMD, 2010, 1kΩ, 2W, ±5%, -55÷155°C Min Qty: 5 | 1990 |
|
$0.0800 / $0.2770 | Buy Now |