Part Details for SP102A-1123MBT.GN by SUNON USA
Results Overview of SP102A-1123MBT.GN by SUNON USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP102A-1123MBT.GN Information
SP102A-1123MBT.GN by SUNON USA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SP102A-1123MBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6169
|
Newark | Ac Fan, Ball, 120Mm, 2700Rpm, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Fra... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0400 | Buy Now |
DISTI #
259-1644-ND
|
DigiKey | FAN AXIAL 119X38.5MM 115VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4863 In Stock |
|
$10.6880 / $11.8900 | Buy Now |
DISTI #
SP102A-1123MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.17A/0.16A 16W/15W 2500RPM/2700RPM 80CFM/88CFM 35dBA/40dBA Flange Mount - ... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-SP102A1123MBTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 80/88CFM, 0.15/0.22"H2O, Ball, Terminals RoHS: Compliant | 182 |
|
$16.2000 / $19.6700 | Buy Now |
DISTI #
70225981
|
RS | AC Fan, 115V, 120x120x38mm, 80/88CFM, 16/15W, 35/40dBA, 2700RPM, Wire Leads | Sunon Fans SP102A-1123... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$21.8000 / $27.2500 | Buy Now |
|
Future Electronics | AC Fan 119mm X 119mm X 38.50mm 115VAC Ball Bearing 88CFM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box |
0 Box |
|
$18.6600 | Buy Now |
|
Future Electronics | AC Fan 119mm X 119mm X 38.50mm 115VAC Ball Bearing 88CFM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box |
0 Box |
|
$18.6600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 88.0 CFM (2.46m³/min) - 40.0dB(A)... more RoHS: Compliant | 200 In Stock |
|
$16.9600 / $26.2600 | Buy Now |
DISTI #
66463410
|
Verical | AC Fan Axial Ball Bearing 115V 80CFM/88CFM 35dB/40dB 119 X 119 X 38.5mm Middle Speed Min Qty: 2 Package Multiple: 1 Date Code: 2034 | Americas - 194 |
|
$24.5412 / $30.8941 | Buy Now |
DISTI #
000000000002161573
|
Sager | AC Fans Axial Fan, 120x120x38mm, 115VAC, 80/88CFM, 0.15/0.22H2O, Ball, Terminals Min Qty: 1 | 0 |
|
$19.0400 / $21.7600 | Buy Now |