SP10200
Description: Rectifier Diode,

Overview of SP10200 by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for SP10200 by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP10200 by Secos Corporation

SP10200
Secos Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SECOS CORP
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
20 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SP10200
    Secos Corporation
    Rectifier Diode,
    VS

Alternate Parts for SP10200

This table gives cross-reference parts and alternative options found for SP10200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP10200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP10200SCSCS01828 Rectifier Diode Secos Corporation SP10200 vs SP10200SCSCS01828
SP10200-CSCSCS01828 Rectifier Diode Secos Corporation SP10200 vs SP10200-CSCSCS01828
SP10200-C Rectifier Diode, Secos Corporation SP10200 vs SP10200-C
Part Number Description Manufacturer Compare
MBRF10200CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10200CTC0
STF10200LC Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SP10200 vs STF10200LC
MBRF10H200CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10H200CTD0G
MBRF10H200CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10H200CTC0G
SP10200-CSCSCS01828 Rectifier Diode Secos Corporation SP10200 vs SP10200-CSCSCS01828
MBRF10200CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10200CTD0
MBRF10200CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10200CT-YC0G
MBRF10200DC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10200DC0
MBRF10200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor SP10200 vs MBRF10200CT
MBR10200FCTH-BP Rectifier Diode, Micro Commercial Components SP10200 vs MBR10200FCTH-BP

Related Parts for SP10200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP10200 by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP10200 by Secos Corporation

Select Manufacturer
Which Manufacturer of SP10200 would you like to use for your alert(s)?
  • Please alert me when SP10200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP10200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP10200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP10200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP10200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP10200 by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: