Part Details for SP100A 1123XBT.GN by SUNON USA
Overview of SP100A 1123XBT.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP100A 1123XBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP100A-1123XBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.26A/0.24A 22W/20W 50Hz/60Hz 2850RPM/3150RPM 97CFM/117CFM 45dB/50dB Flange Mount - Bulk (Alt: SP100A-1123XBT.GN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 2243 |
|
$10.0167 / $10.6120 | Buy Now |