There are no models available for this part yet.
Overview of SP1008R-272J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP1008R-272J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP1008R-272J-ND
|
DigiKey | FIXED IND 2.7UH 485MA 482MOHM SM Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8531 | Buy Now | |
DISTI #
807-SP1008R-272J
|
Mouser Electronics | Power Inductors - SMD RoHS, Surface Mount, Shielded Power Inductor, 2.7 uH , +/- 5% RoHS: Compliant | 0 |
|
$3.8500 / $4.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$3.9100 | Buy Now |
CAD Models for SP1008R-272J by API Delevan
Part Data Attributes for SP1008R-272J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.482 Ω
|
Inductance-Nom (L)
|
2.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.66 mm
|
Packing Method
|
TR, 7/13 Inch
|
Rated Current-Max
|
0.485 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
5%
|