-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1018
|
Newark | Diode, Esd Protection, 6V, Sod-882, Clamping Voltage Vc Max:13.1V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp1007 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Littelfuse SP1007-01ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3150 |
|
$0.0660 / $0.2650 | Buy Now |
DISTI #
64W7445
|
Newark | Esd Protection Array, 6V, Sod-882, Full Reel, Clamping Voltage Vc Max:13.1V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:Spa Sp1006 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP1007-01ETG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
F6187CT-ND
|
DigiKey | TVS DIODE 6VWM 9.2VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
158967 In Stock |
|
$0.0591 / $0.3000 | Buy Now |
DISTI #
576-SP1007-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH 8KV 6V RoHS: Compliant | 65928 |
|
$0.0590 / $0.3000 | Buy Now |
DISTI #
V72:2272_06478386
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2134 Container: Cut Strips | Americas - 13304 |
|
$0.0707 / $0.2695 | Buy Now |
DISTI #
P40:2555_09815588
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2332 | Europe - 10000 |
|
$0.0576 / $0.0584 | Buy Now |
|
Future Electronics | SP1007 Series 11.2 V 5 pF Surface Mount ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0585 / $0.0634 | Buy Now |
|
Future Electronics | SP1007 Series 11.2 V 5 pF Surface Mount ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0585 / $0.0634 | Buy Now |
DISTI #
60289270
|
Verical | ESD Suppressor TVS Bi-Dir 6V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2134 | Americas - 13304 |
|
$0.0707 / $0.1926 | Buy Now |
DISTI #
71306285
|
Verical | ESD Suppressor TVS Bi-Dir 6V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2301 | Americas - 9870 |
|
$0.1698 / $0.1928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1007-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1007-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |