-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 4 Element, Silicon, 1004DFN, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1004U-ULC-04UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5716
|
Newark | 4 Ch 20Kv 5V Tvs Diode Array 1004 Dfn/Tr Rohs Compliant: Yes |Littelfuse SP1004U-ULC-04UTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2836 |
|
$0.2210 / $0.2610 | Buy Now |
DISTI #
34AC6164
|
Newark | 4 Ch 20Kv 5V Tvs Diode Array 1004 Dfn/ Tr Rohs Compliant: Yes |Littelfuse SP1004U-ULC-04UTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
F9749CT-ND
|
DigiKey | TVS DIODE 9.2VC 1004/10DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23465 In Stock |
|
$0.1791 / $0.6400 | Buy Now |
DISTI #
576-SP1004UULC-04UTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH RoHS: Compliant | 8295 |
|
$0.1790 / $0.6400 | Buy Now |
DISTI #
75053794
|
RS | TVS Diode Array, Unidrectional, Ultra Low-Capacitance, 4-Ch., 1004 DFN (TR) | Littelfuse SP1004U-ULC... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7500 | RFQ |
|
Future Electronics | 4 Ch 20KV 5V TVS Diode Array 1004 DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.1750 / $0.1820 | Buy Now |
|
Future Electronics | 4 Ch 20KV 5V TVS Diode Array 1004 DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.1750 / $0.1820 | Buy Now |
DISTI #
77578486
|
Verical | ESD Suppressor TVS Uni-Dir 7V 10-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2301 | Americas - 636 |
|
$0.4694 | Buy Now |
|
Bristol Electronics | 83409 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 5730 |
|
$0.1268 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1004U-ULC-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1004U-ULC-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 4 Element, Silicon, 1004DFN, 10 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |