-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 5 Element, Silicon, MO-223, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7517
|
Newark | Transient Voltage Suppression Diode Array, Full Reel, Product Range:Spa Sp1004 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:12V, Diode Case Style:Sot-953, No. Of Pins:5Pins Rohs Compliant: Yes |Littelfuse SP1004-04VTG Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
72R4425
|
Newark | Transient Voltage Suppression Diode Array, Product Range:Spa Sp1004 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:12V, Diode Case Style:Sot-953, No. Of Pins:5Pins Rohs Compliant: Yes |Littelfuse SP1004-04VTG Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 6VWM 12VC SOT953 | 1510 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 6V SOT953 SMT T&R | 0 |
|
$0.3206 / $0.3687 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1004-04VTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1004-04VTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 5 Element, Silicon, MO-223, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Number of Elements | 5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |