Part Details for SP1-4-01 by Essentra Components
Overview of SP1-4-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP402-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2764 In Stock |
|
$0.1496 / $0.3100 | Buy Now |
DISTI #
144-SP1-4-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,1/4 in Spc, Spacer,Locking,Natural RoHS: Compliant | 1435 |
|
$0.1490 / $0.2700 | Buy Now |
|
Future Electronics | Ø 0.25 x 0.25 inch Natural Color Nylon Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 17141Bag |
|
$0.1260 / $0.1460 | Buy Now |
DISTI #
RICSP1-4-01
|
Heilind Electronics | SpacerLockNatural1/4 in Spc Spacer Locking Natural | Americas - 4544 in Stock18750 On Order |
|
$0.1400 / $0.1792 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
23729 In Stock |
|
$0.1022 / $0.1463 | Buy Now |
DISTI #
RICSP1-4-01
|
Interstate Connecting Components | SpacerLockNatural1/4 in Spc Spacer Locking Natural | 10604375 On Order |
|
$0.1400 / $0.1792 | Buy Now |
DISTI #
RICSP1-4-01
|
DB Roberts | SpacerLockNatural1/4 in Spc Spacer Locking Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
23729 In Stock |
|
$0.1022 / $0.1463 | Buy Now |