Part Details for SP1-4/0L-Q by Panduit Corp
Results Overview of SP1-4/0L-Q by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1-4/0L-Q Information
SP1-4/0L-Q by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SP1-4/0L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72206683
|
RS | Bronze, service post connectors, 3/0 SOL-4/0 STR, stud length 1.50", type SP1. | Panduit SP1-4/0L-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$162.7500 | RFQ |
|
Onlinecomponents.com | Cable Accessories Grounding Connector Bronze RoHS: Compliant |
2 In Stock |
|
$169.4800 / $199.2500 | Buy Now |
DISTI #
000000000000633881
|
Sager | Cable Mounting & Accessories BRONZE SERVICE POST CONN. | 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories Grounding Connector Bronze RoHS: Compliant |
2 In Stock |
|
$169.4800 / $199.2500 | Buy Now |
Part Details for SP1-4/0L-Q
SP1-4/0L-Q CAD Models
SP1-4/0L-Q Part Data Attributes
|
SP1-4/0L-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SP1-4/0L-Q
Panduit Corp
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |