-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1753
|
Newark | String Pot, 12.5In, 10K, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:-, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sp1 Series Rohs Compliant: Yes |Te Connectivity Sensors SP1-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$315.3400 / $349.2400 | Buy Now |
DISTI #
223-1661-ND
|
DigiKey | SENSOR LINEAR 317MM SOLDER LUG Min Qty: 1 Lead time: 7 Weeks Container: Box |
16 In Stock |
|
$292.4430 / $319.0300 | Buy Now |
DISTI #
SP1-12
|
Avnet Americas | Linear Type Compact String Pot Position Sensors 0 to 12.5 Stroke Range 30V - Bulk (Alt: SP1-12) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$248.4844 / $299.0236 | Buy Now |
DISTI #
03AC1753
|
Avnet Americas | Linear Type Compact String Pot Position Sensors 0 to 12.5 Stroke Range 30V - Bulk (Alt: 03AC1753) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 18 Partner Stock |
|
$313.3500 / $329.3900 | Buy Now |
DISTI #
824-SP1-12
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 12.5IN 1RANGE .25% RoHS: Compliant | 32 |
|
$284.1300 / $319.0300 | Buy Now |
|
Future Electronics | STRING POT 12.5 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$290.9300 / $305.4800 | Buy Now |
|
Future Electronics | STRING POT 12.5 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$290.5100 / $305.0300 | Buy Now |
DISTI #
TSSSP1-12
|
Heilind Electronics | STRING POT, 12.5 INCH RANGE | Americas - 0 in Stock |
|
$202.5735 / $205.5971 | Buy Now |
|
Onlinecomponents.com | STRING POT 12.5 INCH RANGE |
4 In Stock |
|
$266.3300 / $321.4100 | Buy Now |
DISTI #
SP1-12
|
TTI | Industrial Motion & Position Sensors STRING POT 12.5IN 1RANGE .25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$266.3300 / $341.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy