Part Details for SP1-12-01 by Essentra Components
Overview of SP1-12-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1401-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1013 In Stock |
|
$0.1522 / $0.3900 | Buy Now |
DISTI #
144-SP1-12-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,3/4 in Spc, Spacer,Locking,Natural,1K/Bag RoHS: Compliant | 22 |
|
$0.1520 / $0.3900 | Buy Now |
DISTI #
70912688
|
RS | Spacer, Locking 2 Prong, Len .750in, Panel .062in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SP1-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $0.3900 | RFQ |
|
Future Electronics | 0.75 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 1 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 3000 Container: Bag | 7Bag |
|
$0.1100 / $0.1140 | Buy Now |
|
Bisco Industries | 270 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 19.1 mm (0.750 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
4000 In Stock |
|
$0.1308 / $0.1728 | Buy Now |
DISTI #
RICSP1-12-01
|
DB Roberts | SpacerLockNatural3/4 in Spc Spacer Locking Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 19.1 mm (0.750 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
4000 In Stock |
|
$0.1308 / $0.1728 | Buy Now |
Part Details for SP1-12-01
SP1-12-01 CAD Models
SP1-12-01 Part Data Attributes:
|
SP1-12-01
Essentra Components
Buy Now
|
Compare Parts:
SP1-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |