Part Details for SP06W-18-30P by Amphenol Corporation
Overview of SP06W-18-30P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for SP06W-18-30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP06W-18-30P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: SP06W-18-30P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP06W-18-30P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: SP06W-18-30P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$366.5556 | Buy Now |
Part Details for SP06W-18-30P
SP06W-18-30P CAD Models
SP06W-18-30P Part Data Attributes
|
SP06W-18-30P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP06W-18-30P
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |