There are no models available for this part yet.
Overview of SP06508VBNF by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SP06508VBNF by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4481
|
Newark | Sp06508Vbnf Rohs Compliant: Yes |Metz Connect SP06508VBNF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $7.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$5.0900 | Buy Now | ||
Onlinecomponents.com | SP065xxVBNF RoHS: Compliant |
90 In Stock |
|
$5.0300 / $15.4500 | Buy Now | ||
DISTI #
51703424
|
Verical | Conn Terminal Block 8 POS 5mm Spring Clamp Panel Mount 12A Min Qty: 5 Package Multiple: 5 Date Code: 1807 | Americas - 90 |
|
$9.8020 / $20.0850 | Buy Now | |
Master Electronics | SP065xxVBNF RoHS: Compliant |
90 In Stock |
|
$5.0300 / $15.4500 | Buy Now |
CAD Models for SP06508VBNF by METZ CONNECT USA
Part Data Attributes for SP06508VBNF by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|