-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB, MO-178, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0579
|
Newark | Diode, Tvs, Aval, 5 Ch, Sot23-6, Clamping Voltage Vc Max:8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:225Mw, Product Range:Sp050 Series, Automotive Qualification Standard:-, Reverse Rohs Compliant: Yes |Littelfuse SP0505BAHTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3367 |
|
$0.4270 / $0.9580 | Buy Now |
DISTI #
28X4440
|
Newark | Diode, Tvs, 30Pf, Sot-23, Full Reel, Clamping Voltage Vc Max:8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:30Pf Rohs Compliant: Yes |Littelfuse SP0505BAHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.3950 | Buy Now |
DISTI #
F2716CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16140 In Stock |
|
$0.3612 / $0.9600 | Buy Now |
DISTI #
576-SP0505BAHTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH RoHS: Compliant | 11828 |
|
$0.3620 / $0.9200 | Buy Now |
|
Future Electronics | SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 129000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 43Cut Tape/Mini-Reel |
|
$0.6400 / $0.9150 | Buy Now |
|
Future Electronics | SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, MO-178AB | 2400 |
|
$0.6150 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0505BAHTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0505BAHTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB, MO-178, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-23 | |
Package Description | MO-178, 6 PIN | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP0505BAHTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0505BAHTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0505BAHT | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB, MO-178, 6 PIN | Littelfuse Inc | SP0505BAHTG vs SP0505BAHT |