-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7777
|
Newark | Esd Protection Device, Array, 13 V, 6 V, Sot-23, 6 Rohs Compliant: Yes |Littelfuse SP0504SHTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29897 |
|
$0.2260 / $0.6010 | Buy Now |
DISTI #
53W3287
|
Newark | Esd Protection Array, 6V, Sot-23-6, Full Reel, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP0504SHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
53W3286
|
Newark | Esd Protection Array, 6V, Sot-23-6, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:Sp050 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP0504SHTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4050 | Buy Now |
DISTI #
F5775CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
78394 In Stock |
|
$0.1701 / $0.5900 | Buy Now |
DISTI #
576-SP0504SHTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 Ch 12kV 5V TVS Diode Array RoHS: Compliant | 28314 |
|
$0.2210 / $0.5900 | Buy Now |
DISTI #
V79:2366_23149913
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 6V Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 17000 |
|
$0.2134 / $0.4392 | Buy Now |
DISTI #
E02:0323_06946669
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 6V Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2410 | Europe - 3000 |
|
$0.2427 | Buy Now |
DISTI #
V72:2272_06478366
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 6V Automotive 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1122 |
|
$0.4436 / $0.4688 | Buy Now |
DISTI #
72244734
|
RS | TVS Diode Array, SP0504S Series, Surface Mount, 4 Channels, 8.5V, SOY-23-6 | Littelfuse SP0504SHTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 / $0.4810 | RFQ |
|
Future Electronics | SP050xSH Series 10.6 V 1 pF Surface Mount ESD Protection Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 30000Reel |
|
$0.2300 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0504SHTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0504SHTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-74 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP0504SHTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0504SHTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBLC6-2SC6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | SP0504SHTG vs USBLC6-2SC6 |
SP3004-04XTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN | Littelfuse Inc | SP0504SHTG vs SP3004-04XTG |
CDSC706-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | SP0504SHTG vs CDSC706-0504C |
SP3003-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | SP0504SHTG vs SP3003-04JTG |
CDSC706-0504F | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | SP0504SHTG vs CDSC706-0504F |
HDMIULC6-4SC6 | Ultra large bandwidth ESD protection | STMicroelectronics | SP0504SHTG vs HDMIULC6-4SC6 |