SP02SE-14-22S
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of SP02SE-14-22S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP02SE-14-22S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SP02SE-14-22S
Avnet Americas Miniature Cylindrical Circular Connector Receptacle 5 Position Socket Contact Box Mount - Bulk (Alt: SP02SE-14-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $529.8585
$529.8585 Buy Now
DISTI # 654-SP02SE1422S
Mouser Electronics Circular MIL Spec Connector CONN ASSEMBLY 0
  • 1 $776.7600
  • 10 $719.7600
$719.7600 / $776.7600 Order Now

CAD Models for SP02SE-14-22S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP02SE-14-22S by Amphenol Corporation

SP02SE-14-22S
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
1,4
Contact Sizes
20,12
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Other Description
BOX MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
14-22
Want to compare parts?
  1. SP02SE-14-22S
    Amphenol Corporation
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP02SE-14-22S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP02SE-14-22S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SP02SE-14-22S would you like to use for your alert(s)?
  • Please alert me when SP02SE-14-22S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP02SE-14-22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP02SE-14-22S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP02SE-14-22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP02SE-14-22S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP02SE-14-22S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: