SP02E-12-8S(027)
Amphenol Corporation
Description: MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of SP02E-12-8S(027) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP02E-12-8S(027) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SP02E-12-8S(027)
Avnet Americas Connector Miniature Cylindrical Circular RCP 12-8 ST Box Mount - Bulk (Alt: SP02E-12-8S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for SP02E-12-8S(027) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP02E-12-8S(027) by Amphenol Corporation

SP02E-12-8S(027)
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC COBALT
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. SP02E-12-8S(027)
    Amphenol Corporation
    MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP02E-12-8S(027) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP02E-12-8S(027) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SP02E-12-8S(027) would you like to use for your alert(s)?
  • Please alert me when SP02E-12-8S(027) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP02E-12-8S(027) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP02E-12-8S(027) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP02E-12-8S(027) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP02E-12-8S(027).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP02E-12-8S(027) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: