There are no models available for this part yet.
Overview of SP02505HDNC by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP02505HDNC by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Terminal block ASP025 - 5 pole - Pitch 5mm RoHS: Compliant |
100 In Stock |
|
$2.0500 / $3.4800 | Buy Now | ||
Master Electronics | Terminal block ASP025 - 5 pole - Pitch 5mm RoHS: Compliant |
100 In Stock |
|
$2.0500 / $3.4800 | Buy Now |