Part Details for SP02503HDNC by METZ CONNECT USA
Overview of SP02503HDNC by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02503HDNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal block ASP025 - 3 pole - Pitch 5mm RoHS: Compliant |
1250 In Stock |
|
$1.0600 / $1.9000 | Buy Now |
|
Master Electronics | Terminal block ASP025 - 3 pole - Pitch 5mm RoHS: Compliant |
1250 In Stock |
|
$1.0600 / $1.9000 | Buy Now |