Part Details for SP0201U-ELC-01UTG by Littelfuse Inc
Overview of SP0201U-ELC-01UTG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Price & Stock for SP0201U-ELC-01UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6155
|
Newark | 1 Ch 22Kv 5V Tvs Diode Array 0201 Dfn/ Tr Rohs Compliant: Yes |Littelfuse SP0201U-ELC-01UTG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1190 | Buy Now |
DISTI #
F8163CT-ND
|
DigiKey | TVS DIODE 7VWM 13VC 0201 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14988 In Stock |
|
$0.0854 / $0.4000 | Buy Now |
DISTI #
576-SP0201UELC-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V .30pF 22kV RoHS: Compliant | 0 |
|
$0.0890 / $0.0910 | Order Now |
|
Future Electronics | 1 Ch 22KV 5V TVS Diode Array 0201 DFN RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0898 | Buy Now |
|
Bristol Electronics | 9286 |
|
RFQ | ||
DISTI #
SP0201U-ELC-01UTG
|
TTI | ESD Suppressors / TVS Diodes 5V .30pF 22kV RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0910 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 7V 0201 (0603) SMT T&R | 0 |
|
$0.1988 / $0.2286 | RFQ |
Part Details for SP0201U-ELC-01UTG
SP0201U-ELC-01UTG CAD Models
SP0201U-ELC-01UTG Part Data Attributes
|
SP0201U-ELC-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0201U-ELC-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 1 Element, Silicon, 0201DFN, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |