There are no models available for this part yet.
Overview of SP01SP-22-21P(021) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for SP01SP-22-21P(021) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP01SP-22-21P(021)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 21 Position Plug Contact Cable Mount - Bulk (Alt: SP01SP-22-21P(021)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$285.9287 | Buy Now | |
DISTI #
654-SP01SP2221P021
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$328.9800 | Order Now |