There are no models available for this part yet.
Overview of SP00A-20-39PW(SR) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP00A-20-39PW(SR) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP00A-20-39PW-SR
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Wall Mount 39 Terminal 1 Port - Bulk (Alt: SP00A-20-39PW-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for SP00A-20-39PW(SR) by Amphenol Corporation
Part Data Attributes for SP00A-20-39PW(SR) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
37,2
|
Contact Sizes
|
20,16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
63
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|
Unique Insert Number
|
20-39
|
Alternate Parts for SP00A-20-39PW(SR)
This table gives cross-reference parts and alternative options found for SP00A-20-39PW(SR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP00A-20-39PW(SR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-20-39P(072) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs PT01A-20-39P(072) |
SP00P-20-39PZ(005) | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00A-20-39PW(SR) vs SP00P-20-39PZ(005) |
SP00E-20-39PW(003) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs SP00E-20-39PW(003) |
PT07C-20-39PW(025) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs PT07C-20-39PW(025) |
PT02E-20-39PX(072) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs PT02E-20-39PX(072) |
PT07A-20-39PY(025) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs PT07A-20-39PY(025) |
SP02SE-20-39PZ(005) | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | SP00A-20-39PW(SR) vs SP02SE-20-39PZ(005) |
PT01E-20-39PW(072) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs PT01E-20-39PW(072) |
SP00A-20-39PY(025) | MIL Series Connector | Amphenol Corporation | SP00A-20-39PW(SR) vs SP00A-20-39PY(025) |
PT07P-20-39P(003) | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00A-20-39PW(SR) vs PT07P-20-39P(003) |