Part Details for SP000934758 by Infineon Technologies AG
Overview of SP000934758 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP000934758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SP000934758
|
Mouser Electronics | MOSFETs TRENCH <= 40V RoHS: Compliant | 0 |
|
$0.5130 | Order Now |
DISTI #
SP000934758
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R (Alt: SP000934758) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |