Part Details for SP000472424 by Infineon Technologies AG
Overview of SP000472424 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SP000472424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 750 | 1600 |
|
$0.6205 / $0.6340 | Buy Now |
DISTI #
SP000472424
|
EBV Elektronik | Hall Effect Sensor, Latching, 20 mA, SC-59, 3 Pins, 2.7 V, 18 V (Alt: SP000472424) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 3000 |
|
Buy Now |