Part Details for SP000300936 by Infineon Technologies AG
Overview of SP000300936 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SP000300936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000300936
|
EBV Elektronik | LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223 (Alt: SP000300936) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
SP000300936
|
EBV Elektronik | LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223 (Alt: SP000300936) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SP000300936
SP000300936 CAD Models
SP000300936 Part Data Attributes
|
SP000300936
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP000300936
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |