Part Details for SP000088489 by Infineon Technologies AG
Overview of SP000088489 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP000088489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000088489
|
EBV Elektronik | Power MOSFET, N Channel, 650 V, 25 A, 0.11 ohm, TO-247, Through Hole (Alt: SP000088489) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |