-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6078
|
Newark | Fiber Optic, Receiver, 650Nm, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:20M, Product Range:- Rohs Compliant: Yes |Broadcom SP000063855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$12.6300 / $21.6900 | Buy Now |
DISTI #
516-2455-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
554 In Stock |
|
$12.1406 / $20.8600 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
DISTI #
630-SP000063855
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFH 551/1-1V RoHS: Compliant | 3416 |
|
$12.1300 / $20.8600 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
|
Ameya Holding Limited | Min Qty: 32 | 1316 |
|
$28.8601 / $35.0673 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
DISTI #
SP000063855
|
Avnet Americas | RX Optical Fiber 5Mbps 5-Pin - Bulk (Alt: SP000063855) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3496 / $12.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP000063855
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SP000063855
Broadcom Limited
Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 9 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 13.5 mm | |
Emitter/Detector Type | PIN PHOTODIODE, PREAMPLIFIER | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 980/1000/2200, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reception Type | DIGITAL | |
Sensitivity | 7.9 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |