Part Details for SP-TNCA-MM-120 by Maury Microwave Corporation
Results Overview of SP-TNCA-MM-120 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP-TNCA-MM-120 Information
SP-TNCA-MM-120 by Maury Microwave Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SP-TNCA-MM-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-TNCA-MM-120-ND
|
DigiKey | COAX CBL TNCA TO TNCA 10' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$926.0000 / $1,201.0000 | Buy Now |
DISTI #
59776.1
|
TestEquity LLC | Maury Microwave SP-TNCA-MM-120 RF Cable Assembly, TNCA(m-m), 120", 18GHz, Stability Plus Series | 0 |
|
$1,091.0000 | Buy Now |