Part Details for SP-T2A-F 32.768KHZ 20PPM 12.5PF by Seiko Instruments Inc
Overview of SP-T2A-F 32.768KHZ 20PPM 12.5PF by Seiko Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-T2A-F 32.768KHZ 20PPM 12.5PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 12.5pF 20ppm MC-306 Crystals ROHS | 1070 |
|
$0.1423 / $0.2682 | Buy Now |