Part Details for SP-L-0500-203-3%-ST by Spectra Symbol
Overview of SP-L-0500-203-3%-ST by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for SP-L-0500-203-3%-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-SP-L-0500-203-3%-ST-ND
|
DigiKey | SENSOR LINEAR 500MM SOLDER TAB Min Qty: 1 Lead time: 6 Weeks Container: Box |
24 In Stock |
|
$18.4625 / $31.0100 | Buy Now |
DISTI #
744-SP-L-0500-2033ST
|
Mouser Electronics | Industrial Motion & Position Sensors SoftPot 500mm RoHS: Compliant | 83 |
|
$18.4600 / $31.0100 | Buy Now |
Part Details for SP-L-0500-203-3%-ST
SP-L-0500-203-3%-ST CAD Models
SP-L-0500-203-3%-ST Part Data Attributes
|
SP-L-0500-203-3%-ST
Spectra Symbol
Buy Now
|
Compare Parts:
SP-L-0500-203-3%-ST
Spectra Symbol
|
Samacsys Manufacturer | Spectra Symbol |