Part Details for SP-L-0170-103-1%-RLU by Spectra Symbol
Overview of SP-L-0170-103-1%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017083AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017093AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
77313-801-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Price & Stock for SP-L-0170-103-1%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-SP-L-0170-103-1%-RLU-ND
|
DigiKey | SENSOR LINEAR 170MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
50 In Stock |
|
$16.4378 / $25.4500 | Buy Now |
DISTI #
744-SPL01701031%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors 170mm variant RLU - Female Latch-Up Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$15.1400 / $16.2200 | Order Now |