Part Details for SP-H 2 5/ 2 by Phoenix Contact
Overview of SP-H 2 5/ 2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-H 2 5/ 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 10.4 mm - color: gray RoHS: Compliant | 0 |
|
$1.5200 / $1.9900 | Buy Now |
|
Master Electronics | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 10.4 mm - color: gray RoHS: Compliant | 0 |
|
$1.5200 / $1.9900 | Buy Now |