Part Details for SP-4029-1 by Soberton Inc
Overview of SP-4029-1 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4029BKMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter | |
CD4029BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter | |
CD4029BHNSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter |
Price & Stock for SP-4029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1276-ND
|
DigiKey | SPEAKER 4OHM 2W TOP PORT 85DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
57 In Stock |
|
$2.9543 / $4.9900 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 4 Ohms - 85.00 dBA - 2 W - 450 Hz ~ 20 kHz - Top Port Location - Rectangular - Wire Leads. RoHS: Compliant | 0 |
|
$2.8700 / $3.5800 | Buy Now |