Part Details for SP-3530B by CUI Devices
Overview of SP-3530B by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-3530B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4799-ND
|
DigiKey | AUDIO PLUG, 3.5 MM, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
645 In Stock |
|
$1.2481 / $2.3100 | Buy Now |
DISTI #
490-SP-3530B
|
Mouser Electronics | Phone Connectors audio plug 3.5mm 3conductor Cable mnt RoHS: Compliant | 488 |
|
$1.3100 / $2.3100 | Buy Now |
|
Future Electronics | 3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.4200 / $1.4700 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector |
500 In Stock |
|
$1.5300 / $2.6300 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector |
500 In Stock |
|
$1.5300 / $2.6300 | Buy Now |
Part Details for SP-3530B
SP-3530B CAD Models
SP-3530B Part Data Attributes:
|
SP-3530B
CUI Devices
Buy Now
|
Compare Parts:
SP-3530B
CUI Devices
3.5 mm, Stereo, Metal Cover, Strain Relief, Audio Plug Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |