Part Details for SP-3215 by Soberton Inc
Results Overview of SP-3215 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP-3215 Information
SP-3215 by Soberton Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3215E | Rochester Electronics LLC | CA3215 - Consumer IC, Bipolar, PDIP16 | |
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header | |
321-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for SP-3215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1159-ND
|
DigiKey | SPEAKER 8OHM 200MW TOP PORT 83DB Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8000 / $3.2400 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 83.00 dBA - 200 mW - 1.2 kHz ~ 20 kHz - Top Port Location - Round... more RoHS: Compliant |
287 In Stock |
|
$1.8400 / $2.3200 | Buy Now |
DISTI #
69078781
|
Verical | Dynamic Speaker Min Qty: 68 Package Multiple: 68 Date Code: 2124 | Americas - 272 |
|
$2.5610 / $3.0160 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 83.00 dBA - 200 mW - 1.2 kHz ~ 20 kHz - Top Port Location - Round... more RoHS: Compliant |
287 In Stock |
|
$1.8400 / $2.3200 | Buy Now |